You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCR011203U
Isolated Board Mount DC/DC Converter, Surface Mount DIP, 10.8 V, 13.2 V, 1 Output, SOP, 12 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DCR011203U
- Order Code:
- 3123115
Product Overview
- Device-to-device synchronization
- Thermal protection
- Short-circuit protected
- 53W/in³ (3.3W/cm³) Power density
- ±10% Input range
- 20MHz Bandwidth, 50% load
Applications
Power Management, Signal Processing, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Surface Mount DIP
- :
- 10.8V
- :
- 13.2V
- :
- 1 Output
- :
- SOP
- :
- 12Pins
- :
- 300mA
- :
- 3.3V
- :
- 400kHz
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$17.90 (S$19.15) | ( ) |
Pricing is unavailable. Please contact customer services.