You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCR011205U
Isolated Board Mount DC/DC Converter, 1 Output, 1 W, 5 V, 200 mA
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DCR011205U
- Order Code:
- 3009710
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Output
- :
- 1W
- :
- 5V
- :
- 200mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 12V
- :
- Fixed
- :
- Surface Mount DIP
- :
- Surface Mount Device
- :
- 7.11mm
- :
- 5.33mm
- :
- 23.37mm
Technical Docs (0)
Product Overview
- Device-to-device synchronization
- Thermal protection
- Short-circuit protected
- 53W/in³ Power density
- 1000Vrms Isolation
- 125 Fits at 55°C
- ±10% Input range
- 6mVp-p Ripple
Applications
Sensing & Instrumentation, Power Management, Metering
1,094 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$17.90 (S$19.15) | ( ) |
Pricing is unavailable. Please contact customer services.