You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCV011515DP
Isolated Board Mount DC/DC Converter, ITE, 2 Output, 1 W, 15 V, 33 mA, -15 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DCV011515DP
- Order Code:
- 1461043
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2 Output
- :
- 1W
- :
- 15V
- :
- 33mA
- :
- -15V
- :
- 30mA
- :
- -
- :
- -
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- Fixed
- :
- DIP
- :
- Through Hole
- :
- 7.11mm
- :
- 5.33mm
- :
- 19.69mm
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$14.68 (S$15.71) | ( ) |
10+ | S$14.57 (S$15.59) | ( ) |
25+ | S$14.35 (S$15.35) | ( ) |
50+ | S$13.90 (S$14.87) | ( ) |
100+ | S$12.55 (S$13.43) | ( ) |
250+ | S$12.33 (S$13.19) | ( ) |
500+ | S$12.11 (S$12.96) | ( ) |
1000+ | S$11.66 (S$12.48) | ( ) |
Pricing is unavailable. Please contact customer services.