You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DDC112U.

Analogue to Digital Converter, Dual, 20 bit, 3 kSPS, Single Ended, Serial, Single, 4.75 V

TEXAS INSTRUMENTS DDC112U.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DDC112U.
Order Code:
1648612
Product Range
Dual 20-Bit Sigma-Delta ADCs

Product Range Selector (Dual 20-Bit Sigma-Delta ADCs)

See all from this product range

Alternatives for DDC112U.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The DDC112U is a dual input wide dynamic range charge-digitizing Analog-to-digital Converter (ADC) with 20-bit resolution. Low-level current output devices such as photo sensors can be directly connected to its inputs. Charge integration is continuous as each input uses two integrators, while one is being digitized, the other is integrating. For each of its two inputs, the ADC combines current-to-voltage conversion, continuous integration, programmable full-scale range, A/D conversion and digital filtering to achieve a precision, wide dynamic range digital result. In addition to the internal programmable full-scale ranges, external integrating capacitors allow an additional user-settable full-scale range of up to 1000pC. To provide single-supply operation, the internal A/D converter utilizes a differential input with the positive input tied to VREF. This charge is removed in proportion to the input current. At the end of the integration cycle, the remaining voltage is compared to VREF.
  • Monolithic charge measurement
  • Digital filter noise reduction
  • High precision, true integrating function
  • Programmable full scale
  • Single supply
  • Cascadable output
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Automation & Process Control, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20bit

:
3kSPS

:
Single Ended

:
Serial

:
Single

:
4.75V

:
5.25V

:
SOIC

:
28Pins

:
-40°C

:
85°C

:
Dual 20-Bit Sigma-Delta ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$37.07 ( S$39.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$37.07 (S$39.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$34.19 (S$36.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$32.64 (S$34.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$30.73 (S$32.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$27.85 (S$29.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$26.50 (S$28.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$24.59 (S$26.31)