You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DDC114IRTCT .
ANALOG TO DIGITAL CONVERTER ADC, 20 BIT, 3.125KSPS, QFN-48
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DDC114IRTCT .
- Order Code:
- 2124888
Product Range Selector (Quad 20-Bit Sigma-Delta ADCs)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20bit
- :
- 3.125kSPS
- :
- -
- :
- Serial
- :
- Single
- :
- 4.75V
- :
- 5.25V
- :
- VQFN
- :
- 48Pins
- :
- -40°C
- :
- 85°C
- :
- Quad 20-Bit Sigma-Delta ADCs
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$55.10 (S$58.96) | ( ) |
10+ | S$50.82 (S$54.38) | ( ) |
25+ | S$48.54 (S$51.94) | ( ) |
50+ | S$45.68 (S$48.88) | ( ) |
100+ | S$41.41 (S$44.31) | ( ) |
250+ | S$39.40 (S$42.16) | ( ) |
Pricing is unavailable. Please contact customer services.