You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DEM-PCM2912AEVM

Evaluation Module, PCM2912A Bus Powered Audio Codec, USB Interface, Analog Front End

TEXAS INSTRUMENTS DEM-PCM2912AEVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DEM-PCM2912AEVM
Order Code:
3125253

Product Overview

The DEM-PCM2912AEVM is a complete evaluation platform for PCM2912A. The PCM2912A is an audio codec with a USB interface for a USB headset, USB headphones, and a USB audio interface box that integrates mono input, stereo headphone output, an analog loopback line, a programmable gain amplifier (PGA), and microphone bias. A USB connector is mounted on the DEM-PCM2912A evaluation module. Stereo audio output and mono audio input are available on two stereo mini jacks. The DEM-PCM2912A evaluation module also carries the Microsoft windows logo license certification from the Microsoft windows hardware quality labs (WHQL). The DEM-PCM2912A has successfully passed the Microsoft WLP test (DTM Audio) for windows Vista x86/x64 platforms.
  • On chip USB interface
  • Mono ADC with Microphone input
  • 8KHz, 11.025KHz, 16KHz, 22.05KHz, 32 KHz, 44.1KHz, 48KHz for ADC and DAC sampling frequency
  • Low power dissipation
  • Stereo DAC with headphone output
  • 5V single power supply
  • Analog back end stereo/mono headphone amplifier or line output with volume
  • Analog front end 20dB gain microphone amplifier

Applications

Audio, Consumer Electronics, Portable Devices, Automotive

Warnings

Many components on the EVM are susceptible to damage by electrostatic discharge. Customers are advised to observe proper ESD handling precautions when unpacking and handling the EVM,

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
PCM2912A

:
Audio

:
Codec

:
Evaluation Module PCM2912A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

17 In stock Need more?

17 available for 3 - 4 business days delivery

S$191.02 ( S$204.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$191.02 (S$204.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange