You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIT4096IPW

Digital Audio Transmitter, 4.5 V to 5.5 V, TSSOP-28

TEXAS INSTRUMENTS DIT4096IPW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DIT4096IPW
Order Code:
3119317

Product Overview

The DIT4096IPW is a Digital Audio Transmitter designed for use in professional and many applications. Transmit data rates up to 96kHz are supported. The DIT4096 supports both software and hardware operation, which makes it suitable for applications with or without a microcontroller. A flexible serial audio interface is provided, supporting standard audio data formats and easy interfacing to audio DSP serial ports.
  • CRC code generation for professional mode
  • Supports mono-mode operation
  • On-chip differential line driver
  • Flexible audio serial interface
  • Supports I²S, left-justified and right-justified data formats
  • Software mode via serial control interface - Block sized buffer for channel status data
  • Auto increment mode for block sized write and read operations
  • Hardware mode allows operation without a microcontroller
  • Compliant with AES-3, IEC-60958 and EIAJ CP1201 interface standards
  • Green product and no Sb/Br

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Audio Transmitter

:
-

:
TSSOP

:
28Pins

:
4.5V

:
5.5V

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

881 In stock Need more?

881 available for 3 - 4 business days delivery

S$6.56 ( S$7.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.56 (S$7.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$5.96 (S$6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange