You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DLPLIGHTCRAFTER .

Development Kit, DLP Light Crafter, DLPC300

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DLPLIGHTCRAFTER .
Order Code:
2081237

Product Overview

The DLPLIGHTCRAFTER is a compact evaluation module for integrating projected light into industrial, medical, and scientific applications. This DLP based platform enables faster development cycles for end equipments requiring small form factor, lower cost and intelligent, high speed pattern display. DLP LightCrafter features the 0.3WVGA chipset, provides a variety of embedded functionality such as structured light pattern projection, intelligent lighting, wavelength selection and portable display. Developers can easily create, store, and display high speed pattern sequences through DLP LightCrafter's USB based application programming interface and easy to use graphical user interface. The module also features the powerful TMS320DM365 digital media processor based on DaVinci technology from Texas Instruments. With an ARM9 DSP core, DLP LightCrafter's DM365 runs a Linux operating system to give users the ability to develop a complete embedded system around the 0.3WVGA chipset.
  • RGB LED light engine with 20L light output
  • High speed patterns using the native DLP3000 resolution (608 x 684)
  • Up to 4000Hz binary pattern rate
  • Up to 120Hz 8bit grayscale pattern rate
  • Display images or video up to WVGA resolution (854 x 480)
  • Configurable I/O trigger for synchronizing with cameras, sensors, etc
  • DM365 embedded processor running embedded Linux
  • 128MB NAND flash memory for pattern and sequence storage
  • USB, Mini HDMI, UART interfaces
  • USB based API and host GUI

Applications

Lighting, Industrial, Medical

Contents

DLP 0.3 WVGA chipset, RGB LED light engine, DMD controller board, Processor and interface board, Embedded Linux OS

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
DLPC300

:
Display

:
DLP LightCrafter WVGA Chipset Display

:
Development Kit DLPLIGHTCRAFTER

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

S$1,009.48 ( S$1,080.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1,009.48 (S$1,080.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange