You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DLPNIRNANOEVM .

Evaluation Module, DLP2010NIR Digital Micromirror Device, TM4C1297NCZAD Tiva™ C Series MCU

TEXAS INSTRUMENTS DLPNIRNANOEVM .
TEXAS INSTRUMENTS DLPNIRNANOEVM .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DLPNIRNANOEVM .
Order Code:
2535900
Product Range
DLP NIRscan

Product Range Selector (DLP NIRscan)

See all from this product range

Product Overview

The DLPNIRNANOEVM is a DLP NIRscan Nano evaluation module. It is a third party implementation of next generation DLP reference design to enable faster development cycles for mobile spectrometer applications. The DLP NIRscan Nano is a compact battery operated evaluation module (EVM) for portable near infrared spectroscopy solutions. Featuring the DLP2010NIR digital micro mirror device (DMD), the NIRscan Nano supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers. The EVM incorporates the DLP2010NIR DMD, a diffraction grating and single element detector to replace expensive InGaAs linear array based detector designs. With its TI Tiva TM4C1297NCZAD processor, databases in the cloud can be leveraged through cellular networks for real time lab equivalent analytics which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.
  • 854 x 480 pixel micro mirror array size and 5.4µm micro mirror pixel pitch
  • ±17° micro mirror tilt angle and 900 to 1700nm EVM wavelength
  • 10nm EVM spectral resolution and 6000:1 EVM signal to noise ratio (reflective head)
  • 2.88KHz EVM maximum scan speed
  • CC2564MODN Bluetooth low energy module for Bluetooth 4.0 connectivity
  • Reflective illumination module with two integrated infrared lamps
  • Microcontroller board, DLP controller board, detector board and DMD board
  • 1mm single pixel InGaAs non cooled detector
  • Collimating lenses, 885nm long wave pass filter, reflective diffraction grating & focusing lenses

Applications

Embedded Design & Development

Contents

Spectrometer optical engine featuring DLP2010NIR DMD, Single element extended InGaAs detector, Driver electronics featuring DLPC150 DMD controller and Tiva TM4C1297NCZAD processor, Reflective sampling module with 2 tungsten lamps.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensing - Image, Light

:
Texas Instruments

:
TM4C1297, DLP2010NIR

:
Digital Light Processing (DLP)

:
Eval Board DLP2010NIR

:
DLP NIRscan

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

9 In stock

9 available for 3 - 4 business days delivery

Available until stock is exhausted

S$1,791.83 ( S$1,917.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1,791.83 (S$1,917.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange