You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DP83848CVV/NOPB
Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DP83848CVV/NOPB
- Order Code:
- 3123672
- Product Range
- DP83848C/I/VYB/YB PHYTER
Product Range Selector (DP83848C/I/VYB/YB PHYTER)
See all from this product rangeProduct Overview
- Low power consumption is less than 270mW typically
- 0.18µm CMOS technology
- IEEE 802.3 MII interface
- 3.3V MAC interface
- Auto MDIX for 10/100 Mb/s
- Energy detection mode
- SNI and RMII revision 1.2 configurable interfaces
- MII serial management interface (MDC and MDIO)
- IEEE 802.3 auto negotiation and parallel detection
- Operating temperature range 0°C to 70°C
Applications
Communications & Networking, Wireless, Automotive, Industrial, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100Mbps
- :
- IEEE 802.3u
- :
- 3V
- :
- 3.6V
- :
- LQFP
- :
- 48Pins
- :
- MII, RMII, Serial
- :
- 0°C
- :
- 70°C
- :
- DP83848C/I/VYB/YB PHYTER
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 17/5/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$7.65 (S$8.19) | ( ) |
10+ | S$6.87 (S$7.35) | ( ) |
25+ | S$6.49 (S$6.94) | ( ) |
100+ | S$5.96 (S$6.38) | ( ) |
Pricing is unavailable. Please contact customer services.