You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DRV103H

Peripheral Driver, PWM Solenoid/Valve/Coils, 1 O/P, 8 V to 32 V supply, 40 V/3 A out, SO PowerPad

TEXAS INSTRUMENTS DRV103H
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV103H
Order Code:
3118969

Product Overview

The DRV103H is a DMOS low-side Power Switch employs a pulse-width modulated (PWM) output. Its rugged design is optimized for driving electromechanical devices. The DRV103 is also ideal for driving thermal devices such as heaters, coolers and lamps. PWM operation conserves power and reduces heat rise, resulting in higher reliability. In addition, adjustable PWM allows fine control of the power delivered to the load. DC-to-PWM output delay time and oscillator frequency are also externally adjustable. The driver can be set to provide a strong initial closure, automatically switching to a "soft" hold mode for power savings. A resistor, analogue voltage or Digital-to-analogue (D/A) converter can control the duty cycle. An output OK flag indicates when thermal shutdown or over-current occurs.
  • Digitally controlled input
  • PWM output
  • Adjustable delay and duty cycle
  • Thermal and current limit shutdown with status ok indicator flag
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Medical, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8V

:
32V

:
1Outputs

:
40V

:
3A

:
SO PowerPAD

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

S$9.16 ( S$9.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.16 (S$9.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$8.24 (S$8.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.78 (S$8.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ S$6.73 (S$7.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --