You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV2605EVM-CT

Evaluation Board, ERM LRA Haptic Driver

DRV2605EVM-CT - Evaluation Board, ERM LRA Haptic Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV2605EVM-CT
Order Code:
3125182

Product Overview

The DRV2605EVM-CT evaluation kit is a complete demo and evaluation platform for the DRV2605 device. The DRV2605 is a haptic driver designed for linear resonant actuators (LRA) and eccentric rotating mass (ERM) motors. It provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, closed loop motor control, quick device startup and auto resonance frequency tracking. The kit includes a microcontroller, linear actuator, eccentric rotating mass motor, sample waveforms and capacitive touch buttons which can be used to completely demonstrate and evaluate the DRV2605.
  • Smart loop architecture
  • Automatic overdrive and braking (ERM/LRA)
  • Automatic resonance tracking (LRA)
  • Automatic actuator diagnostics (ERM/LRA)
  • Automatic calibration (ERM/LRA)
  • I2C digital playback engine
  • 123 effect haptic waveform library
  • Audio to haptics
  • Programmable MSP430 microcontroller
  • ERM and LRA actuator

Applications

Consumer Electronics, Portable Devices, Communications & Networking, Motor Drive & Control

Contents

DRV2605EVM-CT demo and evaluation board, Demonstration mode firmware, Mini USB cable.

Footnotes

This evaluation module is not a finished electrical equipment and not intended for consumer use.

Warnings

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
DRV2605

:
Drivers

:
Piezo Haptic Driver

:
-

:
-

:
-

:
Evaluation Board DRV2605, Mini USB Cable, IDE Software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

9 In stock Need more?

9 available for 3 - 4 business days delivery

S$192.62 ( S$206.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$192.62 (S$206.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.