You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8412DDWEVM

Evaluation Mod, Dual Full-Bridge PWM Motor Drive

New

DRV8412DDWEVM - Evaluation Mod, Dual Full-Bridge PWM Motor Drive
DRV8412DDWEVM - Evaluation Mod, Dual Full-Bridge PWM Motor Drive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8412DDWEVM
Order Code:
3125183

Product Overview

The DRV8412DDWEVM is an evaluation module to evaluate DRV8412 dual full bridge PWM motor driver. It has a maximum recommended supply voltage of 52V and is capable of delivering 2x3A RMS output current and 2x6A peak current per device. The DRV8412 has an advanced protection system consisting of short-circuit protection, over current protection, under voltage protection and two stage thermal protection. The evaluation module can be operated with either two full bridge outputs or four half bridge outputs. It can also be used in parallel mode to double the current capability. The unit can be operated with external PWM inputs using a MCU controller module or signal generator, etc. The outputs and power supplies can be connected using stripped wires by connecting them to the on board terminal blocks. The evaluation module module also has hardware switches to control the modes and to allow a manual reset.
  • Evaluates DRV8412 dual full bridge PWM motor driver
  • 2 x 6A Peak/2 x 3A RMS current output
  • 1 x 12A Peak/1 x 6A RMS current output
  • Wide operating voltage from 0 to 52V (12V gate drive)
  • PWM control interface
  • Advanced protection systems short-circuit/over current/under voltage & 2 stage thermal protection
  • On board header/test points for external control of the DRV8412
  • Self contained protection system
  • Double side, plated through PCB layout

Applications

Motor Drive & Control, Robotics, Sensing & Instrumentation, Industrial, LED Lighting

Product Information


:
Texas Instruments

:
DRV8412

:
Power Management - Motor Control

:
PWM Motor Driver

:
-

:
-

:
-

:
Evaluation Board DRV8412

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 25/1/21

Notify me when back in stock

S$297.07 ( S$317.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$297.07 (S$317.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.