You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8662EVM

Evaluation Module, Piezo Haptic Driver

DRV8662EVM - Evaluation Module, Piezo Haptic Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8662EVM
Order Code:
3125184

Product Overview

The DRV8662EVM is an evaluation module for DRV8662. The DRV8662 is a fully differential, high voltage piezo actuator driver that provides quick response time for single layer and multi layer piezo actuators. The DRV8662 drives piezo loads up to 200V differentially using an adjustable integrated boost converter. The evaluation module contains the DRV8662 piezo haptics driver, a programmable MSP430, and passive components for complete evaluation. The DRV8662 is a single chip piezo haptic driver with integrated 105V boost switch, integrated power diode, and integrated fully differential amplifier. This versatile device is capable of driving both high voltage and low voltage piezo haptic actuators. The input signal can be either differential or single ended. The DRV8662 supports four GPIO controlled gains 28.8dB, 34.8dB, 38.4dB, and 40.7dB.
  • High voltage piezo haptic driver
  • Drives single layer and multi layer piezo actuators
  • Adjustable 200V differential output
  • A programmable MSP430 with sample waveforms
  • Directly connect external PWM and analog signals
  • Fast start up time of 1.5ms
  • Wide supply voltage range of 3.0V to 5.5V
  • 1.8V compatible digital pins
  • Thermal protection
  • Available in a 4mm x 4mm x 0.9mm QFN package (RGP)

Applications

Portable Devices, Consumer Electronics, Audio, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
DRV8662

:
Drivers

:
Piezo Haptic Driver

:
-

:
-

:
-

:
Evaluation Module DRV8662

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

6 In stock Need more?

6 available for 3 - 4 business days delivery

S$192.62 ( S$206.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$192.62 (S$206.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange