You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS90CF384AMTD/NOPB

LVDS Driver, Differential Receiver, 250 ps, 105 mA, -10 °C, 70 °C, 3 V

TEXAS INSTRUMENTS DS90CF384AMTD/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS90CF384AMTD/NOPB
Order Code:
3005913

Product Overview

The DS90CF384AMTD/NOPB is a LVDS Receiver converts the four LVDS data streams (up to 1.8Gbps throughput or 227Mbps bandwidth) back into parallel 28 bits of CMOS/TTL data (24 bits of RGB and 4 bits of Hsync, Vsync, DE and CNTL). The receiver outputs are falling edge strobe. The device is enhanced over prior generation receiver and provided a wider data valid time on the receiver output. This chipset is an ideal means to solve EMI and cable size problems associated with wide, high speed TTL interfaces.
  • Supports VGA, SVGA, XGA and dual pixel SXGA
  • PLL requires no external components
  • 50% Duty cycle on receiver output clock
  • Best-in-class set and hold times on RxOUTPUTs
  • Rx power consumption of <142mW (typical) at 65MHz grayscale
  • Rx power-down mode of <200µW (maximum)
  • ESD rating of >7kV (HBM) and >700V (EIAJ)
  • 20 to 65MHz Shift clock support
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Receiver

:
250ps

:
105mA

:
-10°C

:
70°C

:
3V

:
3.6V

:
TSSOP

:
56Pins

:
1.8Gbps

:
LVDS

:
TTL

:
7kV

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

445 In stock Need more?

445 available for 3 - 4 business days delivery

S$8.72 ( S$9.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.72 (S$9.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$7.82 (S$8.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.40 (S$7.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$6.79 (S$7.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --