You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS90CR285MTDX/NOPB
LVDS Driver, LVDS Transmitter, 55 mA, -40 °C, 85 °C, 3 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DS90CR285MTDX/NOPB
- Order Code:
- 3005918
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LVDS Transmitter
- :
- -
- :
- 55mA
- :
- -40°C
- :
- 85°C
- :
- 3V
- :
- 3.6V
- :
- TSSOP
- :
- 56Pins
- :
- 1.848Gbps
- :
- LVCMOS, LVTTL
- :
- LVDS
- :
- 7kV
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
51 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$10.93 (S$11.70) | ( ) |
10+ | S$9.87 (S$10.56) | ( ) |
25+ | S$9.47 (S$10.13) | ( ) |
Pricing is unavailable. Please contact customer services.