You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS90LT012ATMF/NOPB
LVDS Driver, Differential, 9 mA, -40 °C, 85 °C, 2.7 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DS90LT012ATMF/NOPB
- Order Code:
- 3119047
Product Overview
- Integrated line termination resistor (102R typical)
- Power down high impedance on LVDS inputs
- Accepts small swing (350mV) differential signal levels
- LVDS receiver inputs accept LVDS/BLVDS/LVPECL inputs
- Supports open, short and terminated input failsafe
- Pin-out simplifies PCB layout
- Low power dissipation (10mW typical at 3.3V static)
- Fabricated with advanced CMOS process technology
- Compatible with ANSI TIA/EIA-644-A standard
- 100ps Differential skew (typical)
- 3.5ns Maximum propagation delay
Applications
Industrial, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- -
- :
- 9mA
- :
- -40°C
- :
- 85°C
- :
- 2.7V
- :
- 3.6V
- :
- SOT-23
- :
- 5Pins
- :
- -
- :
- LVDS
- :
- CMOS
- :
- 2kV
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
8,662 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/5/21
8,603 available for 3 - 4 business days delivery
59 SG Stock: Order before 17:00 Mon-Fri (excluding National Holidays)
8,603 UK Stock: Order before 19:35 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.86 (S$1.99) | ( ) |
10+ | S$1.59 (S$1.70) | ( ) |
100+ | S$1.58 (S$1.69) | ( ) |
Pricing is unavailable. Please contact customer services.