You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS90LV004TVS/NOPB

LVDS Driver, Differential Buffer / Repeater, 85 ps, 140 mA, -40 °C, 85 °C, 3.15 V

TEXAS INSTRUMENTS DS90LV004TVS/NOPB
TEXAS INSTRUMENTS DS90LV004TVS/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS90LV004TVS/NOPB
Order Code:
3005924

Product Overview

The DS90LV004TVS/NOPB is a 4-channel LVDS Buffer/Repeater with pre-emphasis. High speed data paths and flow-through pin-out minimize internal device jitter and simplify board layout, while configurable pre-emphasis overcomes ISI jitter effects from lossy backplanes and cables. The differential inputs interface to LVDS and bus LVDS signals such as those on TIs 10-, 16- and 18-bit Bus LVDS SerDes, as well as CML and LVPECL. The differential inputs and outputs are internally terminated with a 100R resistor to improve performance and minimize board space. The repeater function is especially useful for boosting signals for longer distance transmission over lossy cables and backplanes.
  • Configurable pre-emphasis drives lossy backplanes and cables
  • Low output skew and jitter
  • On-chip 100R input and output termination
  • Very low power consumption
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Buffer / Repeater

:
85ps

:
140mA

:
-40°C

:
85°C

:
3.15V

:
3.45V

:
TQFP

:
48Pins

:
1.5Gbps

:
CML, LVDS, LVPECL

:
LVDS

:
8kV

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

201 In stock Need more?

201 available for 3 - 4 business days delivery

S$10.03 ( S$10.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.03 (S$10.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$9.05 (S$9.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$8.70 (S$9.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --