You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS90LV011ATMF/NOPB

LVDS Driver, Differential Driver, 1.2 ns, 10 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS DS90LV011ATMF/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS90LV011ATMF/NOPB
Order Code:
3119052

Product Overview

The DS90LV011ATMF/NOPB is a high-speed single Differential Driver optimized for high data rate and low power applications. The DS90LV011A is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short-circuit fault current is also minimized. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing Low Voltage Differential Signalling (LVDS) technology. The LVDS outputs have been arranged for easy PCB layout. The differential driver outputs provide low EMI with its typical low output swing of 350mV. The driver can be paired with its companion single line receiver to provide a high-speed LVDS interface.
  • Conforms to TIA/EIA-644-A standard
  • 100ps Typical differential skew
  • 1.5ns Maximum propagation delay
  • ±350mV Differential signalling
  • Power off protection
  • Pinout simplifies PCB layout
  • 23mW Typical low power dissipation
  • Fabricated with advanced CMOS process technology
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Driver

:
1.2ns

:
10mA

:
-40°C

:
85°C

:
3V

:
3.6V

:
SOT-23

:
5Pins

:
400Mbps

:
LVTTL

:
LVDS

:
9kV

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Reel in 1000/reel:3116350 Check stock

Available for back order

More stock available to supplier lead times which is approximately 17/5/21

Notify me when back in stock

S$1.86 ( S$1.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.86 (S$1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.67 (S$1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 3116350

 

 
Check stock location (important)
 
 

 

More stock available week commencing 17/5/21

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
1000+ S$1.67 (S$1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$1.79)
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
1 (Cut Tape 3119052) x 1.86 = S$1.86
Total Price: S$1.86 (S$1.99  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.