You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEL-DS90UR124IVS/NOPB.
SERDES, 43MHZ, 24 BIT, TQFP-64
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DEL-DS90UR124IVS/NOPB.
- Order Code:
- 1559270
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Deserialiser
- :
- 1.032Gbps
- :
- LVDS
- :
- LVCMOS
- :
- TQFP
- :
- 64Pins
- :
- 3V
- :
- 3.6V
- :
- 1Inputs
- :
- 24Outputs
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$15.01 (S$16.06) | ( ) |
10+ | S$13.55 (S$14.50) | ( ) |
25+ | S$12.93 (S$13.84) | ( ) |
100+ | S$10.72 (S$11.47) | ( ) |
250+ | S$9.78 (S$10.46) | ( ) |
500+ | S$9.15 (S$9.79) | ( ) |
1000+ | S$8.19 (S$8.76) | ( ) |
Pricing is unavailable. Please contact customer services.