You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS91M040TSQ/NOPB
LVDS Driver, LVDS Transceiver, 75 mA, -40 °C, 85 °C, 3 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DS91M040TSQ/NOPB
- Order Code:
- 3005933
Product Overview
- Wide input common mode voltage range allows up to ±1V of GND noise
- Conforms to TIA/EIA-899 M-LVDS standard
- Pin selectable M-LVDS receiver type (1 or 2)
- Controlled transition times (2ns typical) minimize reflections
- Flow-through pin-out simplifies PCB layout
- 8kV ESD on M-LVDS I/O pins protects adjoining components
- Green product and no Sb/Br
Applications
Clock & Timing, Industrial, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LVDS Transceiver
- :
- -
- :
- 75mA
- :
- -40°C
- :
- 85°C
- :
- 3V
- :
- 3.6V
- :
- WQFN
- :
- 32Pins
- :
- 250Mbps
- :
- BLVDS, CML, LVCMOS, LVDS, LVPECL, LVTTL, M-LVDS
- :
- LVCMOS
- :
- 8kV
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
1,622 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$13.06 (S$13.97) | ( ) |
10+ | S$11.80 (S$12.63) | ( ) |
25+ | S$11.35 (S$12.14) | ( ) |
Pricing is unavailable. Please contact customer services.