You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVMK2H

Evaluation Board, 66AK2H14 SoC, LCD Display, On-Board JTAG Emulation, 2x 10GB Ethernet Interfaces

EVMK2H - Evaluation Board, 66AK2H14 SoC, LCD Display, On-Board JTAG Emulation,  2x 10GB Ethernet Interfaces
EVMK2H - Evaluation Board, 66AK2H14 SoC, LCD Display, On-Board JTAG Emulation,  2x 10GB Ethernet Interfaces
EVMK2H - Evaluation Board, 66AK2H14 SoC, LCD Display, On-Board JTAG Emulation,  2x 10GB Ethernet Interfaces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVMK2H
Order Code:
3126094

Product Information


:
Texas Instruments

:
32bit

:
66AK2Hx

:
ARM

:
Cortex-A15

:
66AK2H14

:
Eval Board 66AK2H14, Power Adapter & Cord, Mini-USB, RS232 & Enet Cable, Plug Adapter, Documentation

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVMK2H is a 66AK2H evaluation module which is a robust development tool for embedded high performance compute systems. The EVM features a single 66AK2H14 System on Chip (SoC), LCD display and an onboard emulation to help developers quickly start designing in 66AK2H14, 66AK2H12 or 66AKH06 SOCs that support multiple ARM A15 and C66x DSP cores. The EVM is enabled with two 10GB Ethernet interfaces for a bandwidth of 20Gbps backplane connectivity and optional wire rate switching in high density systems. The software accompanying the K2H EVM includes the Code Composer Studio Integrated Development Environment version 5 (CCS v5), Multicore Software Development Kit (MCSDK) that includes the Board Support Package (BSP), Chip Support Library (CSL), Power On Self Test (POST), Network Development Kit (NDK), SYSBIOS and Out of Box (OOB) demonstration software.
  • Access to Serial RapidIO, XFI, CPRI, SGMII and Hyperlink Single Keystone 2 C66x multicore processor
  • 2 GB ECC DDR3 onboard , 2 GB ECC DDR3 1333 SODIMM
  • 512 MB NAND Flash, 128 Mb NOR Flash
  • 1Mb I2C EEPROM for local boot (remote boot possible)
  • Dual 10/100/1000 Ethernet ports onboard
  • GPS Input
  • Micro SIM Connector
  • LCD Display
  • User programmable LED's and DIP switches
  • 60 pin JTAG emulator header

Applications

Signal Processing, Aerospace, Defence, Military, Medical, Imaging, Video & Vision

Contents

66AK2H14 evaluation Module, Power adapter and power cord, USB cable for onboard JTAG emulation (XDS200), Mini USB cable, Ethernet cable, RS232 serial cable, Universal Plug Adapter, Documentation, Code Composer Studio Integrated Development Environment version 5 (CCS v5).

Footnotes

10GB adaptor card (sold separately) is needed to optically connect to the EVM.
Best Seller

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$2,027.48 ( S$2,169.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2,027.48 (S$2,169.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.