You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FDC2212DNTT

Capacitive Touch Sensor, I2C, 2.7 V, 3.6 V, WSON, 12 Pins, -40 °C

TEXAS INSTRUMENTS FDC2212DNTT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FDC2212DNTT
Order Code:
3008972

Product Overview

The FDC2212DNTT is a Capacitance-to-Digital Converter that has low-power, high- resolution contactless sensing technique. The sensor in a capacitive sensing system is any metal or conductor, allowing highly flexible system design. The main challenge limiting sensitivity in capacitive sensing applications is noise susceptibility of the sensors. The device is multi-channel, noise-resistant, high-resolution and high-speed. The devices employ an innovative narrow-band based architecture to offer high rejection of noise and interferers while providing high resolution at high speed. The devices support a wide excitation frequency range, offering flexibility in system design. A wide frequency range is especially useful for reliable sensing of conductive liquids such as detergent, soap and ink.
  • EMI-resistant architecture
  • 4.08ksps Maximum output rates (one active channel)
  • 250nF Maximum input capacitance (at 10kHz with 1mH inductor)
  • 10kHz to 10MHz Sensor excitation frequency range
  • 2-channel Operation
  • Resolution up to 28-bit
  • 0.3fF at 100sps System noise floor
  • 2.1mA Power consumption active
  • 35µA Low-power sleep mode
  • 200nA Shutdown current
  • I²C Interface

Applications

Sensing & Instrumentation, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C

:
2.7V

:
3.6V

:
WSON

:
12Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

189 In stock Need more?

189 UK stock available for 3-4 business days delivery

S$14.69 ( S$15.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$14.69 (S$15.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$11.60 (S$12.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$10.24 (S$10.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --