You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISO7220CD
Digital Isolator, 2 Channel, 42 ns, 3 V, 5.5 V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ISO7220CD
- Order Code:
- 3009471
Product Overview
- 4kV ESD protected
- 1ns Maximum low channel-to-channel output skew
- 1ns Maximum low pulse-width distortion
- High electromagnetic immunity
- 50kV/µs Typical transient immunity
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 42ns
- :
- 3V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 24/5/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$5.19 (S$5.55) | ( ) |
10+ | S$4.66 (S$4.99) | ( ) |
25+ | S$4.40 (S$4.71) | ( ) |
100+ | S$4.27 (S$4.57) | ( ) |
Pricing is unavailable. Please contact customer services.