You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISO722XEVM
Evaluation Module, High Electromagnetic Immunity, Low Channel-to-Channel Output Skew
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ISO722XEVM
- Order Code:
- 3125441
Product Overview
- 1,5,25 and 150Mbps signalling rate options
- Typical 25 year life at rated voltage
- 4000V peak Isolation, 560Vpeak Viorm
- 1ns max low channel to channel output skew
- 1ns max low pulse width distortion (PWD)
- 1ns Typ at 150Mbps low jitter content
- Operates with 3.3V of 5V supplies
- 4KV ESD Protection
- High electromagnetic immunity
Applications
Communications & Networking, Wireless, Consumer Electronics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Interface
- :
- Isolator
- :
- Texas Instruments
- :
- ISO722X
- :
- -
- :
- Eval Board ISO722X
Technical Docs (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$97.72 (S$104.56) | ( ) |
Pricing is unavailable. Please contact customer services.