You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7240CDW

Digital Isolator, 4 Channel, 51 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

TEXAS INSTRUMENTS ISO7240CDW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7240CDW
Order Code:
3124787

Product Overview

The ISO7240CDW is a quad-channel Digital Isolator with multiple channel configurations and output-enable functions. This device has logic-input and logic-output buffers separated by Texas Instrument's silicon-dioxide (SiO2) isolation barrier. Used in conjunction with isolated power supplies, these devices help block high voltage, isolate grounds and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.
  • 25 and 150Mbps Signalling
  • 1ns Maximum low channel-to-channel output skew
  • 2ns Maximum low pulse-width distortion (PWD)
  • 1ns Typical at 150Mbps low jitter content
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
51ns

:
3.15V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

173 In stock Need more?

173 available for 3 - 4 business days delivery

S$8.88 ( S$9.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.88 (S$9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$7.98 (S$8.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.53 (S$8.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$6.67 (S$7.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --