You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7321FCDR

Digital Isolator, 2 Channel, 33 ns, 3 V, 5.5 V, NSOIC, 8 Pins

TEXAS INSTRUMENTS ISO7321FCDR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7321FCDR
Order Code:
3009487

Product Overview

The ISO7321FCDR is a dual-channel Digital Isolator provides galvanic isolation up to 3000VRMS for 1 minute per UL and 4242 VPK per VDE. It has two isolated channels comprised of logic input and output buffers separated by silicon dioxide (SiO2) insulation barriers. The ISO7320 has both channels in the same direction. It prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. It has integrated noise filters for harsh industrial environment where short noise pulses may be present at the device input pins. It has TTL input thresholds and operate from 3 to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO732x has been significantly enhanced to enable system-level ESD, EFT, surge and emissions compliance.
  • Integrated noise filter on the inputs
  • Low power consumption
  • Typical ICC per channel at 1Mbps
  • 65kV/µs Transient immunity
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT and surge immunity
  • Low emissions
  • Green product and no Sb/Br

Applications

Industrial, Motor Drive & Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
33ns

:
3V

:
5.5V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,691 In stock Need more?

1,691 available for 3 - 4 business days delivery

S$4.27 ( S$4.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.27 (S$4.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.84 (S$4.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$3.63 (S$3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$3.17 (S$3.39)