You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7330CQDWRQ1

Digital Isolator, 3 Channel, 32 ns, 3 V, 5.5 V, SOIC, 16 Pins

TEXAS INSTRUMENTS ISO7330CQDWRQ1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7330CQDWRQ1
Order Code:
2530575
Product Range
AEC-Q100

Product Range Selector (AEC-Q100)

See all from this product range

Product Overview

The ISO7330CQDWRQ1 is a robust EMC, low power, triple-channel digital isolator in 16 pin SOIC package. It provides galvanic isolation up to 3000VRMS for 1 minute per UL 1577 and 4242 VPK per VDE V 0884-10. It has all three channels in the same direction. Used in conjunction with isolated power supplies it prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Device has an integrated noise filter for harsh industrial environment where short noise pulses may be present at the device input pins. It has TTL input thresholds and operates from 3V to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of the IC has been significantly enhanced to enable system level ESD, EFT, surge and emissions compliance. It is used in opto-coupler replacement in industrial fieldbus such as profibus, modbus and DeviceNet data buses.
  • Automotive grade AEC-Q100 qualified
  • HBM classification level 3A, CDM classification level C6
  • Maximum 25Mbps sampling rate
  • Integrated noise filter on the inputs, low propagation delay of 32ns (typ at 5V)
  • Operating temperature range from -40°C to 120°C
  • High default output, 3 forward, 0 reverse channel direction
  • Isolation barrier life of > 25 years
  • Safety and regulatory approvals, 4242-VPK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
  • Planned CQC certification per GB4943.1-2011 approval
  • CSA component acceptance notice 5A, IEC 60950-1 and IEC 61010-1 end equipment standards

Applications

Communications & Networking, Power Management, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Channel

:
32ns

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

121 In stock Need more?

121 available for 3 - 4 business days delivery

S$6.11 ( S$6.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.11 (S$6.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$5.48 (S$5.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$5.19 (S$5.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.26 (S$4.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$3.83 (S$4.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$3.70 (S$3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$3.06 (S$3.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ S$2.96 (S$3.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ S$2.86 (S$3.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --