You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7420FED

Digital Isolator, 2 Channel, 7 ns, 3 V, 5.5 V, SOIC, 8 Pins

TEXAS INSTRUMENTS ISO7420FED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7420FED
Order Code:
3009492

Product Overview

The ISO7420FED is a dual-channel Digital Isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. This device has two isolated channels. Each channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. ISO7420 has both channels in the same direction. It has no integrated noise filter and thus has fast propagation delays. It has TTL input thresholds and operates from 3 to 5.5V supplies.
  • Default output high and low options
  • Low power consumption
  • 200ps Typical low pulse skew
  • 50kV/µs Typical transient immunity
  • >25 Years isolation barrier life
  • 2500VRMS Isolation for 1 minute per UL 1577
  • >50Mbps Signalling rate
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Motor Drive & Control, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
7ns

:
3V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

340 In stock Need more?

340 available for 3 - 4 business days delivery

S$5.19 ( S$5.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.19 (S$5.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.66 (S$4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.40 (S$4.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.27 (S$4.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --