You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7641FMDW

Digital Isolator, 4 Channel, 8.5 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

TEXAS INSTRUMENTS ISO7641FMDW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7641FMDW
Order Code:
3009497

Product Overview

The ISO7641FMDW is a quad channel 150Mbps Digital Isolator provides galvanic isolation up to 6kVPK for 1 minute per UL and VDE. This device is certified up to 5kVRMS Reinforced isolation at a working voltage of 400VRMS per end equipment standards EN/UL/CSA 60950-1 and 61010-1. ISO7640F and ISO7641F are quad-channel isolators, ISO7641F has three forward and one reverse-direction channels. Suffix F indicates that output defaults to Low-state in fail-safe conditions. M-grade device is high-speed isolator capable of 150Mbps data rate with fast propagation delays. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The device has TTL input thresholds.
  • 7ns Typical low propagation delay
  • Output defaults to low-state in fail- safe mode
  • CQC Reinforced insulation per GB4943.1- 2011
  • Long life with SiO2 isolation barrier
  • 50kV/µs Typical transient immunity
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
8.5ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$11.07 ( S$11.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.07 (S$11.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$10.01 (S$10.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$9.54 (S$10.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$9.26 (S$9.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --