You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IVC102U

Transimpedance Amplifier, 15 V, 2 MHz, -100 µA, 100 µA, SOIC

TEXAS INSTRUMENTS IVC102U
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IVC102U
Order Code:
3005406
Product Range
Precision integrating amplifier

Product Range Selector (Precision integrating amplifier)

See all from this product range

Product Overview

The IVC102U is a Precision Integrating Amplifier with FET operational amplifier, integrating capacitors and low leakage FET switches. It integrates low-level input current for a user-determined period, storing the resulting voltage on the integrating capacitor. The output voltage can be held for accurate measurement. The IVC102U provides a precision, lower noise alternative to conventional transimpedance operational amplifier circuits that require a very high value feedback resistor. The IVC102U is ideal for amplifying low-level sensor currents from photodiodes and ionization chambers. The input signal current can be positive or negative. TTL/CMOS-compatible timing inputs control the integration period, hold and reset functions to set the effective transimpedance gain and to reset (discharge) the integrator capacitor.
  • On-chip integrating capacitors
  • Gain programmed by timing
  • 750fA Maximum low input bias current
  • Low noise
  • Low switch charge injection
  • Fast pulse integration
  • 0.005% Typical low nonlinearity
  • Green product and no Sb/Br

Applications

Test & Measurement, Sensing & Instrumentation

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15V

:
2MHz

:
-100µA

:
100µA

:
-

:
SOIC

:
14Pins

:
2kohm

:
-40°C

:
85°C

:
Precision integrating amplifier

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

417 In stock Need more?

417 UK stock available for 3-4 business days delivery

S$19.95 ( S$21.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$19.95 (S$21.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$18.33 (S$19.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$17.57 (S$18.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$15.48 (S$16.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$14.79 (S$15.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --