You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LAUNCHXL2-RM57L .

Development Kit, Hercules RM57L843 LaunchPad MCU, USB Powered, On Board JTAG Debug

LAUNCHXL2-RM57L . - Development Kit, Hercules RM57L843 LaunchPad MCU, USB Powered, On Board JTAG Debug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAUNCHXL2-RM57L .
Order Code:
2535892

Alternatives for LAUNCHXL2-RM57L .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ S$121.99 (S$130.53)   ( )

Restricted Item Add

Product Overview

The LAUNCHXL2-RM57L is a Hercules RM57Lx LaunchPad development kit. It is based on highest performance Hercules MCU RM57L843. The RM57L843 is a lockstep cached 330MHz ARM Cortex-R5F based RM series MCU. Hercules MCUs are designed to aid in development of IEC 61508 functional safety application. The LaunchPad features connectivity options and has capability in addition to standard BoosterPack headers for further expansion to an FPGA or an external SRAM using high density connectors for MCU's parallel interfaces (EMIF, RTP and DMM). The RM57Lx MCUs include many diagnostic features such ECC protection for CPU caches & other memories and a rich set of peripherals. This LaunchPad is pre-programmed with Hercules safety MCU demo enabling users to easily learn about the key safety, data acquisition and control features of Hercules MCU platform.
  • USB powered and capability for external 5V supply
  • Onboard USB XDS_ICDIc2 JTAG debug
  • IEEE 1588 precision time Ethernet PHY DP83630
  • Onboard SCI to PC serial communication
  • User programmable push buttons
  • Reset switches, LEDs and analogue input
  • Two 40 pin BoosterPack XL headers (one populated)
  • High density connectors for parallel ports (EMIF, RTP, DMM) for further expansion
  • Footprint for prototyping headers (not populated) to bring out all MCU pins
  • External high speed emulation via 14pin TI-JTAG header (not populated)

Applications

Embedded Design & Development, Medical, Industrial

Contents

RM57L843 LaunchPad evaluation board, USB micro cable, Quick start guide.

Product Information


:
Texas Instruments

:
32bit

:
Hercules - RM57Lx

:
ARM

:
Cortex-R5F

:
RM57L843

:
LaunchPad Eval Board RM57L843, USB micro Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$110.40 ( S$118.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$110.40 (S$118.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.