You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM10011SD/NOPB

DC/DC Controller, 6/4 Bit VID Programmable, 2.97V to 5.5V, 1 Output, WSON-10

TEXAS INSTRUMENTS LM10011SD/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM10011SD/NOPB
Order Code:
3008637

Product Overview

The LM10011SD/NOPB is a 6/4-bit VID Programmable Current DAC for point of load regulator with adjustable start-up current. The LM10011 is a precision, digitally programmable device used to control the output voltage of a DC/DC converter. It outputs a dc current proportional to a 6-bit or 4-bit input word. By connecting the IDAC_OUT pin to the feedback node of a regulator, the regulator output voltage can be adjusted to a desired range and resolution set by the user. As the input word counts up, the output voltage is adjusted higher based on the values of the feedback resistors in the converter. The current from the IDAC_OUT pin on start-up is programmable by an external resistor to cover the range of 0 to 56.4 µA with 4 bits of resolution. The MODE pin allows programming of the device through a 4-bit parallel VID interface or through a 6-bit interface consisting of upper and lower 3-bit VID codes.
  • 16 Selectable start-up currents
  • Precision enable to support custom UVLO
  • Footprint compatible with the LM10010
  • 1% Output current accuracy (0 to 100°C)
  • 1.25% Output current accuracy (-40 to 125°C)
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Wireless, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.97V

:
5.5V

:
1 Output

:
-

:
WSON

:
10Pins

:
-

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

115 In stock Need more?

115 available for 3 - 4 business days delivery

S$2.38 ( S$2.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.38 (S$2.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.11 (S$2.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange