You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM1117DT-3.3/NOPB .

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-252-3

LM1117DT-3.3/NOPB . - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-252-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117DT-3.3/NOPB .
Order Code:
1469048
Product Range
3.3V 800mA LDO Voltage Regulators

Alternatives for LM1117DT-3.3/NOPB .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The LM1117DT-3.3/NOPB is a low-dropout Voltage Regulator with a dropout of 1.2V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117DT-3.3/NOPB is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8, 2.5, 2.85, 3.3 and 5V. It offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
  • Current Limiting and Thermal Protection
  • 800mA Output Current
  • 0.2% (Maximum) Line Regulation
  • 0.4% (Maximum) Load Regulation
  • Green Product, No Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-

:
15V

:
3.3V

:
-

:
-

:
800mA

:
1.2V

:
TO-252 (DPAK)

:
3Pins

:
0°C

:
125°C

:
3.3V 800mA LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$2.25 ( S$2.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.25 (S$2.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.01 (S$2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.91 (S$2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.47 (S$1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.30 (S$1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.23 (S$1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.