You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM2917M-8/NOPB .

Voltage to Frequency Converter, 0.3 %, ± 28V, NSOIC, 8 Pins

TEXAS INSTRUMENTS LM2917M-8/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2917M-8/NOPB .
Order Code:
1468988

Product Overview

The LM2917M-8/NOPB is a Frequency to Voltage Converter with a high gain op amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection and its output swings to ground for a zero frequency input. The op-amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The two basic configurations offered include an 8-pin device with an input and an internal connection between the tachometer output and the op-amp non-inverting input. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with any supply voltage and a suitable resistor.
  • Op-amp/comparator has floating transistor output
  • Frequency doubling for low ripple
  • Tachometer has built-in hysteresis with either differential input or ground referenced input
  • Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
0.3%

:
± 28V

:
NSOIC

:
8Pins

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

264 In stock

264 deliver in 4-5 days from our US warehouse

Available until stock is exhausted

S$3.48 ( S$3.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.48 (S$3.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.14 (S$3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$2.96 (S$3.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.52 (S$2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$2.37 (S$2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.07 (S$2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.72 (S$1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$1.68 (S$1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --