You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM334Z/NOPB

Current Regulator, Programmable 1µA to 10mA Output, 40V Supply, 400mW, TO-92-3

TEXAS INSTRUMENTS LM334Z/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM334Z/NOPB
Order Code:
3124328
Product Range
LM134/LM234/LM334

Product Range Selector (LM134/LM234/LM334)

See all from this product range

Product Overview

The LM334Z/NOPB is a three terminal adjustable current source in 3 pin TO92 package. It features 10000:1 range in operating current, excellent current regulation and wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. The LM334Z is a true floating current source device without a separate power supply connection. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current allowing the devices to act as both rectifier and current source in AC applications. Typical applications include bias networks, surge protection, low power reference, ramp generation, LED driver and temperature sensing.
  • 0.02%/V current regulation
  • Programmable from 1µA to 10mA
  • True 2 terminal operation
  • Forward voltage is 40V
  • Power dissipation is 400mW
  • Operating temperature range 0°C to 70°C

Applications

Power Management, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10mA

:
40V

:
-

:
400mW

:
TO-92

:
3 Pin

:
LM134/LM234/LM334

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Re-reel

1,482 In stock Need more?

1,482 UK stock available for 3-4 business days delivery

S$1.65 ( S$1.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.65 (S$1.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.49 (S$1.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.41 (S$1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.34 (S$1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --