You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM5117PMH/NOPB
DC/DC Controller, Current Mode, 5.5V to 65V, 1 Output, Synchronous Buck, 530kHz, HTSSOP-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM5117PMH/NOPB
- Order Code:
- 3008662
Product Overview
- Emulated peak current mode control
- Robust 3.3A Peak gate drives
- Adaptive dead-time output driver control
- Optional diode emulation mode
- Programmable output from 0.8V
- Precision 1.5% Voltage reference
- Analog current monitor
- Programmable current limit
- Hiccup mode overcurrent protection
- Programmable soft-start and tracking
- Programmable line undervoltage lockout
- Programmable switchover to external bias supply
- Thermal shutdown
- Green product and no Sb/Br
Applications
Power Management, Automotive, Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5.5V
- :
- 65V
- :
- 1 Output
- :
- 98%
- :
- HTSSOP
- :
- 20Pins
- :
- 530kHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 22/2/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$8.98 (S$9.61) | ( ) |
10+ | S$8.04 (S$8.60) | ( ) |
25+ | S$7.61 (S$8.14) | ( ) |
100+ | S$7.27 (S$7.78) | ( ) |
Pricing is unavailable. Please contact customer services.