You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2950-30LPR

Fixed LDO Voltage Regulator, 3.4V to 30V, 380mV Dropout, 3Vout, 100mAout, TO-92-3

TEXAS INSTRUMENTS LP2950-30LPR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2950-30LPR
Order Code:
3122121
Product Range
3V 100mA LDO Voltage Regulators

Product Range Selector (3V 100mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2950-30LPR is a 3V fixed output bipolar low-dropout (LDO) Linear Regulator with shutdown. The device can accommodate a wide input supply-voltage range of up to 30V. The device can be used as a regulator or reference and features current- and thermal-limiting protection.
  • 75µA Low quiescent current
  • 0.03% Tight line regulation
  • 0.04% Tight load regulation
  • 2% High VO accuracy
  • Stable with low ESR (>12mR) capacitors

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3.4V

:
30V

:
3V

:
-

:
-

:
100mA

:
380mV

:
TO-92

:
3Pins

:
-40°C

:
125°C

:
3V 100mA LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

3,482 In stock Need more?

3,482 available for 3 - 4 business days delivery

S$0.701 ( S$0.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.701 (S$0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.555 (S$0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.531 (S$0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange