You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2950-50LPRE3 .
Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-92-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2950-50LPRE3 .
- Order Code:
- 1262363
- Product Range
- 5V 100mA LDO Voltage Regulators
Product Range Selector (5V 100mA LDO Voltage Regulators)
See all from this product rangeAlternatives for LP2950-50LPRE3 .
Product Overview
- Rated output current of 100mA
- Low dropout: 380mV typ. at 100mA
- Low quiescent current: 75µA typ.
- Tight line regulation: 0.03% typ.
- Tight load regulation: 0.04% typ.
- 1.4% at 25°C low Voltage error signal on falling output
- 2% over temperature shutdown capability
- Can be used as a regulator or reference
- Stable with low ESR (>12 mR) capacitors
Applications
Automotive, Consumer Electronics, Industrial, Multimedia, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 5.4V
- :
- 30V
- :
- 5V
- :
- -
- :
- -
- :
- 100mA
- :
- 380mV
- :
- TO-92
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 100mA LDO Voltage Regulators
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.688 (S$0.74) | ( ) |
10+ | S$0.544 (S$0.58) | ( ) |
100+ | S$0.405 (S$0.43) | ( ) |
250+ | S$0.342 (S$0.37) | ( ) |
500+ | S$0.327 (S$0.35) | ( ) |
1000+ | S$0.242 (S$0.26) | ( ) |
2000+ | S$0.225 (S$0.24) | ( ) |
4000+ | S$0.211 (S$0.23) | ( ) |
10000+ | S$0.20 (S$0.21) | ( ) |
Pricing is unavailable. Please contact customer services.