You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2950CDT-3.3/NOPB

Fixed LDO Voltage Regulator, 30V in, 380mV Dropout, 3.3V/100mA out, TO-252-3

TEXAS INSTRUMENTS LP2950CDT-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2950CDT-3.3/NOPB
Order Code:
3007575
Product Range
3.3V 100mA LDO Voltage Regulators

Product Range Selector (3.3V 100mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2950CDT-3.3/NOPB is a fixed Micropower Voltage Regulator with very low quiescent current and very low dropout voltage. This regulator ideally suited for use in battery-powered systems. Careful design of the regulator has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical.), extremely good load and line regulation and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 3.3V output.
  • High accuracy output voltage
  • Extremely low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-

:
30V

:
3.3V

:
-

:
-

:
100mA

:
380mV

:
TO-252 (DPAK)

:
3Pins

:
-40°C

:
125°C

:
3.3V 100mA LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

995 In stock Need more?

995 available for 3 - 4 business days delivery

S$1.95 ( S$2.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.95 (S$2.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.71 (S$1.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange