You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2954IMX/NOPB .
LDO Voltage Regulator, Adjustable, 2.5 V to 30 V input, 470 mV Dropout, 250 mA out, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2954IMX/NOPB .
- Order Code:
- 2782537
- Product Range
- Adj 250mA LDO Voltage Regulators
Product Range Selector (Adj 250mA LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.3V
- :
- 30V
- :
- -
- :
- 1.23V
- :
- 29V
- :
- 250mA
- :
- 470mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- Adj 250mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.23 (S$2.39) | ( ) |
10+ | S$1.88 (S$2.01) | ( ) |
100+ | S$1.50 (S$1.61) | ( ) |
250+ | S$1.32 (S$1.41) | ( ) |
500+ | S$1.28 (S$1.37) | ( ) |
1000+ | S$1.02 (S$1.09) | ( ) |
2500+ | S$0.981 (S$1.05) | ( ) |
5000+ | S$0.941 (S$1.01) | ( ) |
10000+ | S$0.927 (S$0.99) | ( ) |
Pricing is unavailable. Please contact customer services.