You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2980AIM5-3.3
Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2980AIM5-3.3
- Order Code:
- 1212201
- Product Range
- 3.3V 50mA LDO Voltage Regulators
Product Range Selector (3.3V 50mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage is 3.3V
- Dropout voltage is typically 120mV at 50mA load current
- Input voltage range from 2.1V to 16V
- Output voltage accuracy is 0.5% (A grade)
- Output current is 50mA
- Less than 1µA quiescent current when shutdown
- Low ground pin current at all load currents
- High peak current capability (150mA typical)
- Overtemperature and overcurrent protection
- Junction temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 50mA
- :
- 120mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 50mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
795 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.11 (S$1.19) | ( ) |
10+ | S$0.974 (S$1.04) | ( ) |
25+ | S$0.916 (S$0.98) | ( ) |
100+ | S$0.694 (S$0.74) | ( ) |
250+ | S$0.591 (S$0.63) | ( ) |
500+ | S$0.562 (S$0.60) | ( ) |
Pricing is unavailable. Please contact customer services.