You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2980IM5-3.3/NOPB .
Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2980IM5-3.3/NOPB .
- Order Code:
- 1469126
- Product Range
- 3.3V 50mA LDO Voltage Regulators
Product Range Selector (3.3V 50mA LDO Voltage Regulators)
See all from this product rangeAlternatives for LP2980IM5-3.3/NOPB .
Product Overview
- Ultra-low-dropout voltage
- <1µA Quiescent current when shutdown
- Low ground pin current at all load currents
- High peak current capability (150mA typical)
- Fast dynamic response to line and load
- Low ZOUT over wide frequency range
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 50mA
- :
- 120mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 50mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.09 (S$1.17) | ( ) |
10+ | S$0.90 (S$0.96) | ( ) |
100+ | S$0.682 (S$0.73) | ( ) |
250+ | S$0.58 (S$0.62) | ( ) |
500+ | S$0.551 (S$0.59) | ( ) |
1000+ | S$0.421 (S$0.45) | ( ) |
2000+ | S$0.392 (S$0.42) | ( ) |
5000+ | S$0.378 (S$0.40) | ( ) |
10000+ | S$0.364 (S$0.39) | ( ) |
Pricing is unavailable. Please contact customer services.