You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2981-30DBVR
Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3Vout, 100mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2981-30DBVR
- Order Code:
- 3007598
- Product Range
- 3V 100mA LDO Voltage Regulators
Product Range Selector (3V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Low quiescent current - 600µA at full load of 100mA
- 0.01µA Shutdown current
- Fast transient response to line and load
- Overcurrent and thermal protection
- High peak current capability
- ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Audio, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 3V
- :
- -
- :
- -
- :
- 100mA
- :
- 200mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3V 100mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
336 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.658 (S$0.70) | ( ) |
10+ | S$0.523 (S$0.56) | ( ) |
100+ | S$0.512 (S$0.55) | ( ) |
Pricing is unavailable. Please contact customer services.