You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2981AIM5-2.5/NOPB
Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 2.5Vout, 100mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2981AIM5-2.5/NOPB
- Order Code:
- 3007603
- Product Range
- 2.5V 100mA LDO Voltage Regulators
Product Range Selector (2.5V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultra-low-dropout voltage
- 0.75% Output voltage accuracy
- <1µA Quiescent current when shutdown
- Low ground pin current at all load currents
- High peak current capability (300mA Typical)
- Fast dynamic response to line and load
- Low ZOUT over wide frequency range
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 2.5V
- :
- -
- :
- -
- :
- 100mA
- :
- 200mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 2.5V 100mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
725 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.56 (S$1.67) | ( ) |
10+ | S$1.36 (S$1.46) | ( ) |
Pricing is unavailable. Please contact customer services.