You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2981AIM5-3.3/NOPB .
Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2981AIM5-3.3/NOPB .
- Order Code:
- 1469129
- Product Range
- 3.3V 100mA LDO Voltage Regulators
- Technical Datasheet:
- LP2981AIM5-3.3/NOPB . Datasheet
Product Range Selector (3.3V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultralow-dropout voltage
- 0.75% A Grade output voltage accuracy
- <1µA Quiescent current when shutdown
- Low ground pin current at all load currents
- Fast dynamic response to line and load
- Low ZOUT over wide frequency range
- Over-temperature and over-current protection
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 100mA
- :
- 200mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 100mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
12 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.53 (S$1.64) | ( ) |
10+ | S$1.29 (S$1.38) | ( ) |
100+ | S$0.991 (S$1.06) | ( ) |
250+ | S$0.876 (S$0.94) | ( ) |
500+ | S$0.829 (S$0.89) | ( ) |
1000+ | S$0.645 (S$0.69) | ( ) |
2000+ | S$0.613 (S$0.66) | ( ) |
5000+ | S$0.591 (S$0.63) | ( ) |
10000+ | S$0.571 (S$0.61) | ( ) |
Pricing is unavailable. Please contact customer services.