You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2982AIM5-5.0/NOPB

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS LP2982AIM5-5.0/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2982AIM5-5.0/NOPB
Order Code:
3122164
Product Range
5V 50mA LDO Voltage Regulators

Product Range Selector (5V 50mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2982AIM5-5.0/NOPB is a 5V fixed output low-dropout (LDO) Linear Regulator designed to provide ultra-low dropout and lower noise in battery powered applications. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs, the dropout voltage is typically 120mV at 50mA load and 7mV at 1mA load. Ground pin current - typically 375µA at 50mA load and 80µA at 1mA load.
  • Requires minimum external components
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all loads
  • 1% Output voltage accuracy
  • High peak current capability (150mA typical)
  • Low ZOUT 0.3R (10Hz to 1MHz)
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.1V

:
16V

:
5V

:
-

:
-

:
50mA

:
120mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
5V 50mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

141 In stock Need more?

141 available for 3 - 4 business days delivery

S$1.46 ( S$1.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.46 (S$1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.29 (S$1.38)