You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2982IM5-3.0/NOPB

Fixed LDO Voltage Regulator, 3.12V to 16V, 120mV Dropout, 3Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS LP2982IM5-3.0/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2982IM5-3.0/NOPB
Order Code:
3007609
Product Range
3V 50mA LDO Voltage Regulators

Product Range Selector (3V 50mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2982 is a 50-mA, fixed-output voltage LDO designed to provide ultra-low dropout and lower noise in battery-powered applications. Using an optimized vertically integrated PNP (VIP) process, the LP2982 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage: Typically 120 mV at 50 mA load, and 7 mV at 1 mA load. Ground Pin Current: Typically 375 µA at 50 mA load, and 80 µA at 1 mA load. Sleep Mode: Less than 1-µA quiescent current when ON/OFF pin is pulled low.
  • 2.1V to 16V input voltage
  • Ultra low dropout voltage
  • Ensured 50mA output current
  • Typical dropout voltage 180mV at 80mA
  • Requires minimum external components
  • Low ground pin current at all loads
  • Output voltage accuracy 1% (A Grade)
  • High peak current capability (150 mA typical)
  • Wide supply voltage range (16V maximum)

Applications

Consumer Electronics, Computer Hardware

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3.12V

:
16V

:
3V

:
-

:
-

:
50mA

:
120mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3V 50mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

1,315 In stock Need more?

1,315 available for 3 - 4 business days delivery

S$1.27 ( S$1.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.27 (S$1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.14 (S$1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.13 (S$1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange