You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2989IMM-3.3/NOPB .
Fixed LDO Voltage Regulator, 2.1V to 16V, 310mV Dropout, 3.3Vout, 500mAout, MSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2989IMM-3.3/NOPB .
- Order Code:
- 1685549
- Product Range
- 3.3V 500mA LDO Voltage Regulators
Product Range Selector (3.3V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultra-low-dropout voltage
- Very low output noise with external capacitor
- Low ground pin current at all loads
- High peak current capability (800mA typical)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Communications & Networking, Wireless, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 500mA
- :
- 310mV
- :
- MSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 500mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
40 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$4.21 (S$4.50) | ( ) |
10+ | S$3.58 (S$3.83) | ( ) |
100+ | S$2.86 (S$3.06) | ( ) |
250+ | S$2.49 (S$2.66) | ( ) |
500+ | S$2.43 (S$2.60) | ( ) |
1000+ | S$1.93 (S$2.07) | ( ) |
2000+ | S$1.87 (S$2.00) | ( ) |
5000+ | S$1.80 (S$1.93) | ( ) |
10000+ | S$1.77 (S$1.89) | ( ) |
Pricing is unavailable. Please contact customer services.