You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2992AILD-3.3/NOPB
Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, WSON-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2992AILD-3.3/NOPB
- Order Code:
- 3122201
- Product Range
- 3.3V 250mA LDO Voltage Regulators
Product Range Selector (3.3V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultralow-dropout voltage
- Requires minimum external components
- Stable with low-ESR output capacitor
- Low ground pin current at all loads
- 1% Output voltage accuracy
- High peak current capability
- 0.3R Low ZOUT (10Hz to 1MHz)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 250mA
- :
- 450mV
- :
- WSON
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 250mA LDO Voltage Regulators
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 15/2/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.74 (S$1.86) | ( ) |
10+ | S$1.57 (S$1.68) | ( ) |
25+ | S$1.51 (S$1.62) | ( ) |
Pricing is unavailable. Please contact customer services.